Sign in to ask questions about the NXP BST51,135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BST51,135 technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 1.3V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1.3V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BST51,135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.