The BST62115 is a PNP transistor with a collector-emitter breakdown voltage of 80V and a maximum collector current of 1A. It features a TO-243AA package and is designed for surface mount applications. The transistor has a maximum power dissipation of 1.3W and an operating temperature range of up to 150°C. It is lead-free and compliant with standard manufacturing processes.
NXP BST62115 technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 90V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Voltage (VCEO) | -80V |
| Collector-emitter Voltage-Max | 1.3V |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | PNP |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Transition Frequency | 200MHz |
| RoHS | Compliant |
No datasheet is available for this part.
