
The BT136X-600E/DG127 is a TO-220-3 packaged thyristor with a maximum repetitive reverse voltage of 600V and a hold current of 15mA. It can handle a maximum RMS current of 4A and operates within a temperature range of -40°C to 125°C. The device is available in a package quantity of 50 and is packaged in rail/Tube format. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BT136X-600E/DG127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Hold Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 4A |
| RoHS | Compliant |
Download the complete datasheet for NXP BT136X-600E/DG127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
