
The BT151-1000RT127 is a power diode from NXP, packaged in a TO-220AB case and designed for through hole mounting. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The diode can handle a hold current of 20mA and has a RMS current rating of 12A. The device is lead free and available in quantities of 50 per rail/tube packaging.
Sign in to ask questions about the NXP BT151-1000RT127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BT151-1000RT127 technical specifications.
| Package/Case | TO-220AB |
| Hold Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 12A |
| RoHS | Compliant |
Download the complete datasheet for NXP BT151-1000RT127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
