
The NXP BT151-500R is a silicon controlled rectifier with a DC rated voltage of 500V and a current rating of 7.5A. It has an RMS current rating of 12A and is packaged in a TO-220AB case. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications. It is available on tape and reel for easy handling and assembly.
NXP BT151-500R technical specifications.
| Package/Case | TO-220AB |
| Current Rating | 7.5A |
| Hold Current | 20mA |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for NXP BT151-500R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
