
The NXP BT151S-650R-118 is a power diode with a maximum repetitive reverse voltage of 650V and a hold current of 20mA. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The diode is packaged in a TO-252-3 package and is available in a cut tape packaging format. It is not radiation hardened.
Sign in to ask questions about the NXP BT151S-650R-118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BT151S-650R-118 technical specifications.
| Package/Case | TO-252-3 |
| Hold Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RMS Current (Irms) | 12A |
| RoHS | Compliant |
Download the complete datasheet for NXP BT151S-650R-118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.