
The BTA2008W-600D is a surface mount rectifier diode with a maximum operating temperature of 125°C. It has a maximum repetitive reverse voltage rating of 600V and a maximum RMS current of 800mA. The device is packaged in a SOT-223 case and is available on cut tape. The component is RoHS compliant and not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BTA2008W-600D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-223 |
| Height | 1.8mm |
| Hold Current | 10mA |
| Length | 6.7mm |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA2008W-600D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
