
The BTA208X-1000C,127 is a TRIAC from NXP, packaged in a TO-220-3 package, available in a Through Hole mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device can handle a maximum repetitive reverse voltage of 1kV and a hold current of 50mA. It is RoHS compliant and available in a quantity of 50, packaged in a rail or tube.
NXP BTA208X-1000C,127 technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BTA208X-1000C,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
