The BU2365FV-E2 is a single-clock input buffer from NXP, packaged in a surface-mount SSOP package. It operates over a temperature range of -40°C to 85°C and is compliant with lead-free standards. This device is designed for high-frequency applications, with a maximum operating frequency of 13.05GHz.
Checking distributor stock and pricing after the page loads.
NXP BU2365FV-E2 technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 13.05GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS | Compliant |
No datasheet is available for this part.