
Checking distributor stock and pricing after the page loads.
NXP BUK108-50DL/T3 technical specifications.
| Package/Case | SOT-404 |
| Continuous Drain Current (ID) | 13.5A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 125mR |
| Fall Time | 35ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40ns |
| RoHS | Compliant |
No datasheet is available for this part.
