
The BUK110-50GL/T3 is a 50V N-CHANNEL MOSFET with a continuous drain current of 45A. It features a drain to source breakdown voltage of 50V and a drain to source resistance of 35mR. The device has a fall time of 8us and a turn-off delay time of 8us. It operates over a temperature range of -55°C to 150°C and is packaged in a SOT-404 case, available in quantities of 800 on tape and reel. The BUK110-50GL/T3 is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
NXP BUK110-50GL/T3 technical specifications.
| Package/Case | SOT-404 |
| Continuous Drain Current (ID) | 45A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 35mR |
| Fall Time | 8us |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 8us |
| RoHS | Compliant |
No datasheet is available for this part.