The BUK129-50DL/T3 is a 50V N-channel power MOSFET with a continuous drain current of 16A. It features a drain to source breakdown voltage of 50V and a drain to source resistance of 100mR. The device has a fall time of 35us and a power dissipation of 65W. It operates over a temperature range of -55°C to 150°C and is available in a tape and reel packaging format with 800 devices per package. The BUK129-50DL/T3 is RoHS compliant.
NXP BUK129-50DL/T3 technical specifications.
| Package/Case | SOT-404 |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 100mR |
| Fall Time | 35us |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 65W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 70us |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK129-50DL/T3 to view detailed technical specifications.
No datasheet is available for this part.