The BUK138-50DL/T3 is an N-Channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a drain to source breakdown voltage of 50V and a continuous drain current of 8A. The device has a drain to source resistance of 200mR and a power dissipation of 40W. It is packaged in a SOT-428 package and is available in quantities of 2500 on tape and reel. The BUK138-50DL/T3 is RoHS compliant.
NXP BUK138-50DL/T3 technical specifications.
| Package/Case | SOT-428 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 200mR |
| Fall Time | 20us |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30us |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK138-50DL/T3 to view detailed technical specifications.
No datasheet is available for this part.
