
The BUK1M200-50SGTDT/R is a 50V N-CHANNEL MOSFET with a continuous drain current of 2.7A and a drain to source resistance of 380mR. It is packaged in a SO package and is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a power dissipation of 9.4W and a turn-off delay time of 3200ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Continuous Drain Current (ID) | 2.7A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 380mR |
| Fall Time | 1600ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 9.4W |
| Turn-Off Delay Time | 3200ns |
| RoHS | Compliant |
