The BUK7105-40ATE/T3 is a high-power N-channel MOSFET from NXP, featuring a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current of 155A and a drain to source breakdown voltage of 40V. The device is packaged in a SOT-426 case and is available in quantities of 800. It is RoHS compliant and suitable for high-power applications.
NXP BUK7105-40ATE/T3 technical specifications.
| Package/Case | SOT-426 |
| Continuous Drain Current (ID) | 155A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 5mR |
| Fall Time | 110ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 272W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 155ns |
| RoHS | Compliant |
No datasheet is available for this part.