
The BUK725R0-40C,118 is an N-Channel TrenchMOS MOSFET from NXP with a maximum drain to source breakdown voltage of 40V and a continuous drain current of 75A. It features a low drain to source resistance of 5mR and a maximum power dissipation of 157W. The device is packaged in a SOT package and is lead free and RoHS compliant. It operates over a temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BUK725R0-40C,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BUK725R0-40C,118 technical specifications.
| Package/Case | SOT |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 5mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 63ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.82nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 157W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 157W |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 82ns |
| Turn-On Delay Time | 27ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK725R0-40C,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.