
The BUK7275-100A/T3 is a high-power N-channel MOSFET with a maximum operating temperature range of -55°C to 175°C. It features a drain to source breakdown voltage of 100V and a continuous drain current of 21.7A. The device has a power dissipation of 89W and a gate to source voltage of 20V. It is packaged in a SOT-428 case and is available in quantities of 2500 per reel.
NXP BUK7275-100A/T3 technical specifications.
| Package/Case | SOT-428 |
| Continuous Drain Current (ID) | 21.7A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 75mR |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 89W |
| Turn-Off Delay Time | 26ns |
| RoHS | Compliant |
No datasheet is available for this part.