
The BUK7508-55A,127 is an N-Channel TrenchMOS MOSFET with a maximum drain to source breakdown voltage of 55V and continuous drain current of 75A. It features a drain to source resistance of 8mR and a maximum power dissipation of 254W. The device is packaged in a SOT package and is RoHS compliant. It operates over a temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BUK7508-55A,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 80ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.352nF |
| Max Dual Supply Voltage | 55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 254W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 254W |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK7508-55A,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
