The BUK7516-55A,127 is an N-Channel TrenchMOS MOSFET with a maximum drain to source breakdown voltage of 55V and a continuous drain current of 65.7A. It features a maximum power dissipation of 138W and a maximum operating temperature of 175°C. The device is packaged in a TO-220AB package and is RoHS compliant. It is suitable for high-power applications requiring a high level of current handling and voltage tolerance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BUK7516-55A,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 65.7A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 16mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 41ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.245nF |
| Max Dual Supply Voltage | 55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 138W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 138W |
| Rds On Max | 16mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 57ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK7516-55A,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.