The BUK7615-100A/T3 is a N-Channel Power MOSFET from NXP, featuring a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current of 75A and a drain to source breakdown voltage of 100V. The device is packaged in SOT-404 and is RoHS compliant. It has a power dissipation of 230W and a drain to source resistance of 15mR.
Checking distributor stock and pricing after the page loads.
NXP BUK7615-100A/T3 technical specifications.
| Package/Case | SOT-404 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 15mR |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 230W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 150ns |
| RoHS | Compliant |
No datasheet is available for this part.
