
The BUK7616-55A/T3 is a high-power N-channel MOSFET from NXP, featuring a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current of 65.7A and a drain-to-source breakdown voltage of 55V. The device is packaged in a SOT-404 case and is available in tape and reel packaging. The BUK7616-55A/T3 is RoHS compliant and suitable for high-temperature applications.
NXP BUK7616-55A/T3 technical specifications.
| Package/Case | SOT-404 |
| Continuous Drain Current (ID) | 65.7A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 16mR |
| Fall Time | 41ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 138W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 57ns |
| RoHS | Compliant |
No datasheet is available for this part.