The BUK7620-55A,118 is a single-element TrenchMOS MOSFET from NXP, packaged in a SOT case, with a maximum operating temperature range of -55°C to 175°C. It features a maximum drain to source voltage of 55V and a maximum continuous drain current of 54A. The device has a maximum power dissipation of 118W and a maximum Rds on resistance of 20mR. It is RoHS compliant and available in quantities of 800 per reel.
NXP BUK7620-55A,118 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 54A |
| Drain to Source Voltage (Vdss) | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.592nF |
| Max Dual Supply Voltage | 55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 118W |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 118W |
| Rds On Max | 20mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK7620-55A,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
