The BUK7C06-40AITE/T3 is an N-Channel Power MOSFET from NXP, packaged in an SOT-427 case. It can handle a continuous drain current of 155A and has a drain to source breakdown voltage of 40V. The device features a drain to source resistance of 6mR and a power dissipation of 272W. The MOSFET operates within a temperature range of -55°C to 175°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-427 |
| Continuous Drain Current (ID) | 155A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 6mR |
| Fall Time | 110ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 272W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 155ns |
| RoHS | Compliant |