The BUK7C08-55AITE/T3 is an N-Channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a continuous drain current of 130A and a drain to source breakdown voltage of 55V. The device has a drain to source resistance of 8mR and a power dissipation of 272W. It is packaged in a SOT-427 package and is available in quantities of 800 per reel.
NXP BUK7C08-55AITE/T3 technical specifications.
| Package/Case | SOT-427 |
| Continuous Drain Current (ID) | 130A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 8mR |
| Fall Time | 110ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 272W |
| Turn-Off Delay Time | 155ns |
| RoHS | Compliant |
No datasheet is available for this part.