Sign in to ask questions about the NXP BUK7K45-100EX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BUK7K45-100EX technical specifications.
| Continuous Drain Current (ID) | 21.4A |
| Drain to Source Voltage (Vdss) | 100V |
| FET Type | 2 N-Channel |
| Input Capacitance | 1.533nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 53W |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Rds On Max | 37.6mR |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK7K45-100EX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.