The BUK7Y15-60EX is a 60V power MOSFET from NXP with a maximum continuous drain current of 53A. It features a maximum power dissipation of 94W and a maximum dual supply voltage of 60V. The device is packaged in a SOT package and is lead-free and RoHS compliant. It has an input capacitance of 1.838nF and a maximum Rds on of 15mR.
Sign in to ask questions about the NXP BUK7Y15-60EX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BUK7Y15-60EX technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 1.838nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 60V |
| Max Power Dissipation | 94W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 15mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK7Y15-60EX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.