Mosfet Transistor, N Channel, 89 A, 80 V, 0.0073 Ohm, 10 V, 3 V
NXP BUK7Y9R9-80E technical specifications.
| Package/Case | SOT-669 |
| Continuous Drain Current (ID) | 89A |
| Drain to Source Voltage (Vdss) | 80V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 195W |
| Nominal Vgs | 3V |
| Reach SVHC Compliant | Yes |
| Resistance | 0.0073R |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK7Y9R9-80E to view detailed technical specifications.
No datasheet is available for this part.