
The BUK9217-75B/T3 is an N-Channel Power MOSFET with a maximum operating temperature range of -55°C to 185°C. It features a continuous drain current of 64A and a drain to source breakdown voltage of 75V. The device has a drain to source resistance of 15mR and a power dissipation of 167W. It is packaged in a SOT-428 case and is available in quantities of 2500 per reel.
NXP BUK9217-75B/T3 technical specifications.
| Package/Case | SOT-428 |
| Continuous Drain Current (ID) | 64A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 15mR |
| Fall Time | 58ns |
| Gate to Source Voltage (Vgs) | 15V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 167W |
| Turn-Off Delay Time | 101ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK9217-75B/T3 to view detailed technical specifications.
No datasheet is available for this part.