The BUK9222-55A/T3 is an N-Channel MOSFET with a maximum operating temperature range of -55°C to 175°C. It features a drain to source breakdown voltage of 55V and a continuous drain current of 48A. The device has a drain to source resistance of 20mR and a power dissipation of 103W. It is packaged in a SOT-428 package and is available in quantities of 2500 per reel.
NXP BUK9222-55A/T3 technical specifications.
| Package/Case | SOT-428 |
| Continuous Drain Current (ID) | 48A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 20mR |
| Fall Time | 93ns |
| Gate to Source Voltage (Vgs) | 15V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 103W |
| Turn-Off Delay Time | 92ns |
| RoHS | Compliant |
No datasheet is available for this part.
