
MOSFET HIGH PERF TRENCHMOS
NXP BUK9230-100B/T3 technical specifications.
| Package/Case | SOT-428 |
| Continuous Drain Current (ID) | 47A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 28mR |
| Fall Time | 46ns |
| Gate to Source Voltage (Vgs) | 15V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 167W |
| Turn-Off Delay Time | 96ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK9230-100B/T3 to view detailed technical specifications.
No datasheet is available for this part.