
The BUK9230-55A/T3 is an N-Channel MOSFET with a drain to source breakdown voltage of 55V and a continuous drain current of 38A. It features a gate to source voltage of 10V and a drain to source resistance of 27mR. The device has a power dissipation of 88W and a maximum operating temperature of 175°C. It is available in a SOT-428 package, packaged in tape and reel quantities of 2500.
NXP BUK9230-55A/T3 technical specifications.
| Package/Case | SOT-428 |
| Continuous Drain Current (ID) | 38A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 27mR |
| Fall Time | 68ns |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 88W |
| Turn-Off Delay Time | 64ns |
| RoHS | Compliant |
No datasheet is available for this part.
