
NXP BUK9237-55A/T3 technical specifications.
| Package/Case | SOT-428 |
| Continuous Drain Current (ID) | 32A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 33mR |
| Fall Time | 73ns |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 77W |
| Turn-Off Delay Time | 95ns |
| RoHS | Compliant |
No datasheet is available for this part.
