
The BUK9515-100A127 is an N-CHANNEL TrenchMOS power MOSFET from NXP. It has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 230W. The device features a drain to source breakdown voltage of 100V and a continuous drain current of 75A. The BUK9515-100A127 has a drain to source resistance of 14.4mR and a gate to source voltage of 10V. It is packaged in a TO-220AB package and is available in a quantity of 50 per rail/tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BUK9515-100A127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BUK9515-100A127 technical specifications.
| Package/Case | TO-220AB |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 14.4mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 130ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 8.6nF |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 230W |
| Rds On Max | 14.4mR |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 400ns |
| Turn-On Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK9515-100A127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
