
Checking distributor stock and pricing after the page loads.
NXP BUK9604-40A/T3 technical specifications.
| Package/Case | SOT-404 |
| Continuous Drain Current (ID) | 198A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 4mR |
| Fall Time | 306ns |
| Gate to Source Voltage (Vgs) | 15V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 365ns |
| RoHS | Compliant |
No datasheet is available for this part.
