
The BUK9609-75A/T3 is an N-Channel MOSFET with a drain to source breakdown voltage of 75V and a continuous drain current of 75A. It features a drain to source resistance of 8.5mR and a power dissipation of 230W. The device is packaged in a SOT-404 package and is available in quantities of 800 on tape and reel. The BUK9609-75A/T3 operates over a temperature range of -55°C to 175°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
NXP BUK9609-75A/T3 technical specifications.
| Package/Case | SOT-404 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 8.5mR |
| Fall Time | 226ns |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 230W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 424ns |
| RoHS | Compliant |
