
The BUK9611-55A/T3 is an N-Channel Power MOSFET from NXP, featuring a drain to source breakdown voltage of 55V and a continuous drain current of 75A. It has a drain to source resistance of 10mR and a gate to source voltage of 10V. The device is packaged in a SOT-404 package and is RoHS compliant. It operates over a temperature range of -55°C to 175°C and has a power dissipation of 166W.
Checking distributor stock and pricing after the page loads.
NXP BUK9611-55A/T3 technical specifications.
| Package/Case | SOT-404 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 10mR |
| Fall Time | 139ns |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 166W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 191ns |
| RoHS | Compliant |
No datasheet is available for this part.
