The BUK9620-100A/T3 is an N-Channel MOSFET from NXP with a maximum operating temperature range of -55°C to 175°C. It features a continuous drain current of 63A and a drain to source breakdown voltage of 100V. The device has a drain to source resistance of 19mR and a power dissipation of 200W. It is available in a SOT-404 package, packaged on a tape and reel, and is RoHS compliant.
NXP BUK9620-100A/T3 technical specifications.
| Package/Case | SOT-404 |
| Continuous Drain Current (ID) | 63A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 19mR |
| Fall Time | 131ns |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 200W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 288ns |
| RoHS | Compliant |
No datasheet is available for this part.
