
The BUK9620-55A/T3 is a high-power N-Channel MOSFET from NXP, featuring a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current of 54A and a drain to source breakdown voltage of 55V. The device also boasts a low drain to source resistance of 18mR and a high power dissipation of 118W. The BUK9620-55A/T3 is packaged in a SOT-404 package and is available in quantities of 800 per reel.
NXP BUK9620-55A/T3 technical specifications.
| Package/Case | SOT-404 |
| Continuous Drain Current (ID) | 54A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 18mR |
| Fall Time | 93ns |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 118W |
| Turn-Off Delay Time | 92ns |
| RoHS | Compliant |
No datasheet is available for this part.
