The BUK962R8-60E,118 is a high-power N-CHANNEL MOSFET from NXP, featuring a maximum drain-to-source breakdown voltage of 60V and a continuous drain current of 120A. It has a maximum power dissipation of 324W and operates within a temperature range of -55°C to 175°C. The device is packaged in a SOT package and is RoHS compliant.
NXP BUK962R8-60E,118 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 2.29mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 81ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 15.6nF |
| Material | Brass, Copper Alloy |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 324W |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Plating | Gold, Tin |
| Polarity | N-CHANNEL |
| Rds On Max | 2.5mR |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Crimp |
| Turn-Off Delay Time | 115ns |
| Turn-On Delay Time | 53ns |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK962R8-60E,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.