MOSFET TAPE13 PWR-MOS
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-404 |
| Continuous Drain Current (ID) | 23A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 72mR |
| Fall Time | 57ns |
| Gate to Source Voltage (Vgs) | 15V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 98W |
| Turn-Off Delay Time | 58ns |
| RoHS | Compliant |