
The BUK9832-55A is a surface mount power MOSFET from NXP with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 12A and a drain to source voltage of 55V. The device has a maximum power dissipation of 8W and is packaged in the SOT-223 case. The BUK9832-55A is RoHS compliant but does not meet the requirements for SVHC compliance.
Sign in to ask questions about the NXP BUK9832-55A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BUK9832-55A technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 55V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Mount | Surface Mount |
| Nominal Vgs | 1.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK9832-55A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
