
NXP BUK9832-55AT/R technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 29mR |
| Fall Time | 68ns |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 8W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 64ns |
| RoHS | Compliant |
No datasheet is available for this part.