The BUK9E06-55A,127 is a 55V N-Channel TrenchMOS MOSFET with a maximum continuous drain current of 154A. It features a drain to source breakdown voltage of 55V and a drain to source resistance of 13.2 milliohms. The device has a maximum operating temperature range of -55°C to 175°C and is RoHS compliant. It is packaged in a SOT package with a maximum power dissipation of 300W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 154A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 13.2mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 235ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 8.6nF |
| Max Dual Supply Voltage | 55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 5.8mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 420ns |
| Turn-On Delay Time | 45ns |
| RoHS | Compliant |