The BUK9K5R6-30EX is a 2-channel N-Channel FET from NXP with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum drain to source voltage of 30V and a maximum continuous drain current of 40A. The device is designed for surface mount applications and has a maximum power dissipation of 64W.
Sign in to ask questions about the NXP BUK9K5R6-30EX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BUK9K5R6-30EX technical specifications.
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 2.48nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 64W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 5.8mR |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK9K5R6-30EX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.