The BUK9K6R2-40E is a 40V N-channel power MOSFET with a maximum operating temperature of 175°C and a maximum power dissipation of 68W. It features a continuous drain current of 40A and a threshold voltage of 1.7V. The device is packaged in a SOT-1205 case and is compliant with RoHS and SVHC regulations.
NXP BUK9K6R2-40E technical specifications.
| Package/Case | SOT-1205 |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 40V |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 68W |
| Reach SVHC Compliant | Yes |
| Resistance | 0.00484R |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.7V |
| RoHS | Compliant |
No datasheet is available for this part.