The BUK9K6R8-40EX is a 2 N-Channel FET from NXP, rated for 40V and 40A continuous drain current. It features an input capacitance of 3nF and a maximum power dissipation of 64W. The device is designed for surface mount applications and operates over a temperature range of -55°C to 175°C.
NXP BUK9K6R8-40EX technical specifications.
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 40V |
| FET Type | 2 N-Channel |
| Input Capacitance | 3nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 64W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 6.1mR |
| RoHS | Compliant |
No datasheet is available for this part.