
MOSFET 2N-CH 55V 20SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Drain to Source Voltage (Vdss) | 55V |
| FET Type | 2 N-Channel |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Rds On Max | 13.8mR |
| RoHS | Compliant |
