NXP BUK9Y8R7-60E,115 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 86A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 4.57nF |
| Material | Brass, Bronze |
| Max Dual Supply Voltage | 60V |
| Max Power Dissipation | 147W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Plating | Tin, Gold |
| Rds On Max | 7.5mR |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for NXP BUK9Y8R7-60E,115 to view detailed technical specifications.
No datasheet is available for this part.