The BY228 diode from NXP features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 1.65kV and a maximum reverse current of 150A. The device is mounted through a hole and has a peak non-repetitive surge current of 50A. The reverse recovery time is 1000ns.
Checking distributor stock and pricing after the page loads.
| Height | 4.5mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.65kV |
| Max Reverse Current | 150A |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 50A |
| Reverse Recovery Time | 1000ns |
| RoHS Compliant | No |
| Width | 4.5mm |
| RoHS | Not Compliant |