
Rectifiers TAPE13 PWRDIODE
Checking distributor stock and pricing after the page loads.
NXP BYC8B-600/T3 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 150uA |
| Max Surge Current | 60A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |